TRU COMPONENTS 1605979 LED indicator light Blue 24 V DC/AC 60 mcd

MPN
1605979
EAN-13
4016139333021
Order Code
18-1899
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

TruComponents 1605979 LED indicator light is designed as a 4.8mm LED indicator in blue, suitable for applications requiring visual signalling at a voltage of 24 V DC/AC. It boasts a luminous intensity of 60 millicandela, making it effective for clear visibility in panels or control displays. The robust construction and straightforward integration make this LED indicator ideal for use in various industrial and commercial environments, including machinery, switchboards, and other equipment that demands reliable light indication. With its easy operation across both direct and alternating current systems, it provides flexibility in various engineering applications.
Type LED indicator light
LED Colour Blue
Forward Current 15mA
Forward Voltage 24V DC/AC
Connection Soldering
Content 1
Diameter 13.5mm
Dimensions (Ø x L) 13.5 mm x 37 mm
Front panel thickness 6mm
Head Diameter 13.5mm
Head height 4.5mm
LED features External reflector
Length 37mm
Lifespan 40000h
Luminosity 60mcd
Maximum Temperature +55°C
Min. temperature -20°C
Mounting depth 38.5mm
Mounting Type Screw and union
Recess Diameter 12mm

Reviews

Be the first to submit a review

Trustpilot