TRU COMPONENTS 1605977 LED indicator light Red 24V DC/AC 80mcd Industrial Use

MPN
1605977
EAN-13
4016139333007
Order Code
18-1897
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 150 in stock

TruComponents 1605977 is a 4.8mm LED indicator light designed to operate with both 24 V DC and AC inputs, providing a luminous intensity of 80 millicandela. This versatile indicator is equipped with a red LED, ensuring clear visibility and effective signalling in various electrical circuits. Ideal for integration into control panels, automation systems, and instrumentation displays, the 1605977 offers robust performance in environments demanding reliable status indication. Its compact size and dual voltage compatibility make it a practical choice for engineers seeking dependable indicator solutions across diverse applications.
Type LED indicator light
LED Colour Red
Forward Current 15mA
Forward Voltage 24V DC/AC
Connection Soldering
Content 1
Diameter 13.5mm
Dimensions (Ø x L) 13.5 mm x 37 mm
Front panel thickness 6mm
Head Diameter 13.5mm
Head height 4.5mm
LED features External reflector
Length 37mm
Lifespan 40000h
Luminosity 80mcd
Maximum Temperature +55°C
Min. temperature -20°C
Mounting depth 38.5mm
Mounting Type Screw and union
Recess Diameter 12mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot