TRU COMPONENTS 1605970 LED indicator light Green 24V DC/AC 200mcd Industrial

MPN
1605970
EAN-13
4016139332932
Order Code
18-1896
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 635 in stock

TruComponents 1605970 is a robust LED indicator light designed for versatile applications requiring visual status signalling. This green LED indicator is compatible with both 24 V DC and AC power systems, ensuring flexibility in a wide range of electrical circuits. Operating at a luminous intensity of 200 millicandelas, the device provides sufficient brightness for clear visibility in various ambient lighting conditions. With a compact 4.8 mm mounting diameter, it is ideal for use in instrumentation panels, control systems, and automated machinery, where space constraints necessitate smaller components. The TruComponents 1605970 is engineered for durability and reliability, making it suitable for both industrial environments and consumer electronics.
Type LED indicator light
LED Colour Green
Forward Current 15mA
Forward Voltage 24V DC/AC
Connection Soldering
Content 1
Diameter 9.5mm
Dimensions (Ø x L) 9.5 mm x 31 mm
Front panel thickness 6mm
Head Diameter 9.5mm
Head height 1.5mm
LED features Built-in reflector
Length 31mm
Lifespan 40000h
Luminosity 200mcd
Maximum Temperature +55°C
Min. temperature -20°C
Mounting depth 35.5mm
Mounting Type Screw and union
Recess Diameter 8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot