TRU COMPONENTS 1605965 LED indicator light Red 12 V 70 mcd

MPN
1605965
EAN-13
4016139332888
Order Code
18-1893
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £3.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 163 in stock

TruComponents 1605965 is a red LED indicator light designed for 12 V DC/AC operation, offering a brightness level of 70 millicandela. The LED features a compact 4.8mm diameter, making it suitable for panel mounting where space is limited. With its reliable performance in both alternating and direct current applications, this indicator light is ideal for use in control panels, instrumentation, and status indication in a variety of industrial and commercial environments. Its robust construction ensures longevity and reliability, meeting the demands of rigorous engineering specifications.
Type LED indicator light
LED Colour Red
Forward Current 15mA
Forward Voltage 12V DC/AC
Connection Soldering
Content 1
Diameter 9.5mm
Dimensions (Ø x L) 9.5 mm x 31 mm
Front panel thickness 6mm
Head Diameter 9.5mm
Head height 1.5mm
LED features Built-in reflector
Length 31mm
Lifespan 40000h
Luminosity 70mcd
Maximum Temperature +55°C
Min. temperature -20°C
Mounting depth 35.5mm
Mounting Type Screw and union
Recess Diameter 8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot