TRU COMPONENTS 1605955 LED indicator light red 12 V DC/AC 80 mcd panel indicator

MPN
1605955
EAN-13
4016139332796
Order Code
18-1889
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

TruComponents 1605955 is a 4.8mm LED indicator light designed to operate at 12 V DC or AC, emitting a red light with a luminous intensity of 80 millicandela. This robust LED indicator is ideal for applications requiring reliable status indication in control panels, equipment enclosures, and instrumentation interfaces. Engineered for versatility, the device facilitates easy integration into electrical systems, maintaining visibility under various light conditions. Additionally, its compact form factor supports efficient space utilisation, making it suitable for densely populated circuit layouts where precise and consistent signalling is essential.
Type LED indicator light
LED Colour Red
Forward Current 15mA
Forward Voltage 12V DC/AC
Connection Soldering
Content 1
Diameter 7mm
Dimensions (Ø x L) 7 mm x 35.5 mm
Front panel thickness 6mm
Head Diameter 7mm
Head height 1mm
LED features Built-in reflector
Length 35.5mm
Lifespan 40000h
Luminosity 80mcd
Maximum Temperature +55°C
Min. temperature -20°C
Mounting depth 40.5mm
Mounting Type Screw and union
Recess Diameter 6mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot