TRU COMPONENTS 1605942 LED indicator light Blue 12 V DC/AC 60 mcd

MPN
1605942
EAN-13
4016139332666
Order Code
18-1882
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £3.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

TruComponents 1605942 is a 4.8mm LED indicator specifically designed for both DC and AC applications with a voltage rating of 12 V. This LED indicator emits a blue light with a luminous intensity of 60 millicandelas, making it suitable for various signal and status indication tasks. The TruComponents 1605942 is adept for use in control panels, dashboard indicators, and other electrical equipment requiring reliable visual feedback. Its compact size and efficient electrical performance ensure it meets the stringent demands of modern engineering environments, providing clear and consistent illumination.
Type LED indicator light
LED Colour Blue
Forward Current 15mA
Forward Voltage 12V DC/AC
Connection Soldering
Content 1
Diameter 7mm
Dimensions (Ø x L) 7 mm x 35.5 mm
Front panel thickness 6mm
Head Diameter 7mm
Head height 1mm
LED features Built-in reflector
Length 35.5mm
Lifespan 40000h
Luminosity 60mcd
Maximum Temperature +55°C
Min. temperature -20°C
Mounting depth 40.5mm
Mounting Type Screw and union
Recess Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot