TRU COMPONENTS 160000 5004PCH02 UV LED 405 nm 5 mm Radial lead UV LEDs

MPN
160000
EAN-13
2050004876741
Order Code
18-1880
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,960 in stock

TruComponents 160000 5004PCH02 UV LED is featuring a UV LED with a wavelength of 405 nm and a 5 mm radial lead package, identified alternatively as 1565915. This component is designed to provide reliable ultraviolet illumination, making it suitable for applications such as curing, sterilisation, and various photo-lithographic processes. Its precise engineering ensures optimal performance in environments requiring specific ultraviolet light emission, making it an essential component in both laboratory and industrial settings. This product embodies a robust construction and versatility, catering to the demanding requirements of engineering applications.
Type UV LED
Operating Voltage 3.5V
Forward Current 30mA
Casing 5mm
Colour Ultra violet
Intensity 500mcd
Maximum Temperature +85°C
Min. temperature -25°C
Viewing Angle 15°
Wavelength 405nm

Reviews

Be the first to submit a review

Trustpilot