TRU COMPONENTS 1590390 Subminiature Bulb 30 V 1.20 W Ba5S Clear 1Pc

MPN
1590390
EAN-13
4016139318752
Order Code
18-1857
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

TruComponents 1590390 is a subminiature bulb designed for applications requiring compact and efficient lighting solutions. With a power rating of 1.20 watts and operating at a voltage of 30 volts, this bulb is characterised by its Ba5s base and clear construction, offering reliable performance in various technical settings. The material composition and clear illumination make it suitable for use in intricate electronic devices, control panels, and instrumentation where precise and consistent light output is necessary. Its miniature form factor allows for integration into constrained spaces without compromising on light quality or energy efficiency. Ideal for engineers seeking dependable subminiature lighting for their projects.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 5.70mm
Dimensions (Ø x L) 5.70 mm x 17.50 mm
Length 17.50mm
Nominal Current 40mA
Nominal current - rounded value 40mA
Nominal Voltage 30V
Power 1.20W
Socket (mini bulbs) BA5s

Reviews

Be the first to submit a review

Trustpilot