TRU COMPONENTS 1590292 Glow lamp 230V 0.25W Wire ends Red 1pc Neon lamp

MPN
1590292
EAN-13
4016139317779
Order Code
18-1821
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
10+ £0.429
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 346 in stock

TruComponents 1590292 is a glow lamp designed for operation at 230 volts with a power consumption of 0.25 watts, featuring wire ends and emitting a red glow. This component is ideal for use in indicator applications, providing reliable visual signals in electrical and control systems. Its compact and efficient design makes it suitable for integration into confined panel spaces where clear visibility is required. With its robust construction, the TruComponents 1590292 glow lamp is often employed in industrial equipment, machinery control panels, and consumer appliances to provide warning notifications or status indicators.
Type Glow lamp
Colour Red
Operating Voltage 230V
Content 1
Diameter 3.80mm
Dimensions (Ø x L) 3.80 mm x 10 mm
Length 10mm
Length (leads) 30mm
Rating 1.40mA
Series resistor 100kΩ
Socket (mini bulbs) Wire ends

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot