TRU COMPONENTS 1589141 Choke Toroidal core Radial lead 47µH 2.5A 18mm spacing

MPN
1589141
EAN-13
2050004966183
Order Code
18-1789
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

TruComponents 1589141 TC-TLC/2.5A-470M-00203 is a choke with a toroidal core, designed with radial leads for efficient current handling in various electronic circuits. This component features a contact spacing of 18 mm and an inductance of 47 µH, capable of handling a continuous current of up to 2.5 A. Such attributes make it suitable for use in applications requiring electromagnetic interference (EMI) suppression or inductor applications within power supply circuits. Engineers often choose this choke for its compact core design and reliability in managing inductive loads. Its detailed specifications ensure effective performance in precision-based electronic and electrical systems.
Type Radial lead
Content 1
CS 18mm
Diameter 23mm
Dimensions (Ø) 23mm
Inductance (L) 47µH
Nominal Current 2.5A
Product Type Choke

Reviews

Be the first to submit a review

Trustpilot