TRU COMPONENTS 1589030 Inductor Radial lead 560 µH 1.5 Ω 0.4 A 5 mm spacing

MPN
1589030
EAN-13
2050004965070
Order Code
18-1778
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.544
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

TruComponents 1589030 TC-09P-561K-50203 is an inductor that integrates heatshrink for enhanced protection, featuring radial leads with a contact spacing of 5 mm. It is specified with an inductance of 560 microhenries, a resistance of 1.5 ohms, and a maximum current rating of 0.4 amperes. This component is particularly suitable for applications that require energy storage and filtering, such as in power supplies, signal processing circuits, and various types of electric meters. The robust design ensures reliability in performance-critical environments, making it an ideal choice for engineers designing precision instrumentation and control systems. With its compact configuration, it optimises space utilisation within densely populated printed circuit boards.
Type Inductor
Inductance 560µH
Current 0.4A
Tolerance 10%
Content 1
CS 5mm
Diameter 9.5mm
Dimensions (Ø x H) 9.5 mm x 14 mm
Height 14mm
Material Duplex steel
Quality Q at MHz 0.796MHz
Resistance 1.5Ω
Resonance 2MHz
Sample rate 20kHz

Reviews

Be the first to submit a review

Trustpilot