TRU COMPONENTS 1588966 RF choke Axial lead 6.8 µH 0.51 Ω 0.67 A 1 pc

MPN
1588966
EAN-13
2050004963571
Order Code
18-1768
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.282
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

TruComponents 1588966 TC-SMCC-6R8K-02203 RF choke is engineered as an axial lead component designed to deliver precise inductance in RF applications. This choke features a rated inductance of 6.8 microhenries, with a DC resistance of 0.51 ohms and a current rating of 0.67 amperes, suitable for high-frequency signal filtering and noise suppression. Constructed for reliability, it caters to applications within RF circuits, providing essential inductive properties that facilitate the smoothing of power supply fluctuations and minimisation of electromagnetic interference in sensitive equipment. Utilised extensively in telecommunications, audio electronics, and other RF-sensitive environments, this RF choke is a vital component in enhancing the performance of circuit systems.
Type Axial lead
Resistance 0.51Ω
Content 1
Diameter 4mm
Dimensions (Ø x L) 4 mm x 9.5 mm
Inductance (L) 6.8µH
Length 9.5mm
Material Duplex steel
Nominal Current 0.67A
Product Type RF choke (RFC)
Quality Q at MHz 65MHz
Resonance 75MHz
Sample rate 65MHz
Tolerance ± 10%

Reviews

Be the first to submit a review

Trustpilot