TRU COMPONENTS 1588961 Inductor 150 µH 0.4 Ω 0.65 A Radial lead 5 mm spacing

MPN
1588961
EAN-13
2050004963526
Order Code
18-1766
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.420
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

TruComponents 1588961 TC-09P-151J-50203 is an inductor with integrated heatshrink and radial leads, designed for precision in electronic circuits. It possesses an inductance of 150 µH, offering a reliable solution for filtering and energy storage in a variety of electrical applications. The component features a contact spacing of 5 mm and exhibits a low resistance of 0.4 O, which ensures minimal power loss. With the capacity to support up to 0.65 A current, it is particularly suitable for use in moving coil meters and similar precision instrumentation, where compactness and efficient performance are crucial. This inductor is supplied as a single unit, catering specifically to engineers seeking robust and reliable passive components for circuit design.
Type Inductor
Inductance 150µH
Current 0.65A
Tolerance 5%
Content 1
CS 5mm
Diameter 9.5mm
Dimensions (Ø x H) 9.5 mm x 14 mm
Height 14mm
Material Duplex steel
Resistance 0.4Ω
Sample rate 20kHz

Reviews

Be the first to submit a review

Trustpilot