TRU COMPONENTS 1588953 TC-77A-331M-00203 Choke Axial lead 330µH 0.6Ω 1.4A

MPN
1588953
EAN-13
2050004962444
Order Code
18-1763
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
3+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

TruComponents 1588953 TC-77A-331M-00203 is a precision-engineered choke with axial leads, designed to offer a stable inductance value of 330 µH. With a low DC resistance of 0.6 O and a current carrying capacity of up to 1.4 A, this component ensures efficient performance in circuits where reliable filtering of high frequency noise is required. Such chokes are frequently utilised in power supply applications, RF circuits, and signal processing to enhance electromagnetic compatibility by minimising interference. The compact and robust construction of this choke makes it suitable for integration into both consumer electronics and industrial equipment, where consistent performance and durability are paramount.
Type Axial lead
Resistance 0.6Ω
Content 1
Diameter 11mm
Dimensions (Ø x L) 11 mm x 26 mm
Inductance (L) 330µH
Length 26mm
Material Duplex steel
Nominal Current 1.4A
Product Type Choke
Resonance 100kHz
Tolerance ± 10%

Reviews

Be the first to submit a review

Trustpilot