TRU COMPONENTS 1588935 RF choke Axial lead 270 µH 5.7 Ω 0.2 A 1 pc

MPN
1588935
EAN-13
2050004962260
Order Code
18-1755
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.292
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

TruComponents 1588935 TC-SMCC-271J-02203 is an RF choke designed for precision electronic applications requiring specific inductance and current handling capabilities. This axial lead component features an inductance of 270 microhenries, a resistance of 5.7 ohms, and a maximum current rating of 0.2 amperes. Its compact and effective design makes it suitable for frequency filtering, signal isolation, and suppression of electromagnetic interference in RF circuits. Commonly applied in communication devices, signal processing equipment, and various electronic modules, this RF choke is engineered to maintain performance stability under specified electrical conditions.
Type Axial lead
Resistance 5.7Ω
Content 1
Diameter 4mm
Dimensions (Ø x L) 4 mm x 9.5 mm
Inductance (L) 270µH
Length 9.5mm
Material Duplex steel
Nominal Current 0.2A
Product Type RF choke (RFC)
Quality Q at MHz 70MHz
Resonance 2.8MHz
Sample rate 70MHz
Tolerance ± 10%

Reviews

Be the first to submit a review

Trustpilot