TRU COMPONENTS 1588931 TC-SMCC-330K-01203 RF choke Axial lead 33 µH 0.5 A

MPN
1588931
EAN-13
2050004962222
Order Code
18-1751
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.293
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

TruComponents 1588931 TC-SMCC-330K-01203 is a robust RF choke designed with an axial lead configuration, offering a precise inductance value of 33 µH. This component features a low DC resistance of 0.92 O and is capable of handling currents up to 0.5 A, making it suitable for various electronic and radio frequency applications. Typically utilised in circuits requiring noise suppression and filtering, this RF choke is essential in mitigating electromagnetic interference within transmission lines. Engineers commonly employ it in telecommunications, broadband, and signal processing systems where consistent performance and reliability are paramount.
Type Axial lead
Resistance 0.92Ω
Content 1
Diameter 4mm
Dimensions (Ø x L) 4 mm x 9.5 mm
Inductance (L) 33µH
Length 9.5mm
Material Duplex steel
Nominal Current 0.5A
Product Type RF choke (RFC)
Quality Q at MHz 55MHz
Resonance 9MHz
Sample rate 55MHz
Tolerance ± 10%

Reviews

Be the first to submit a review

Trustpilot