TRU COMPONENTS 1588926 RF choke Axial lead 4.7 µH 0.34 Ω 0.82 A

MPN
1588926
EAN-13
2050004962178
Order Code
18-1749
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.292
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 200 in stock

TruComponents 1588926, identified as the TC-SMCC-4R7K-02203 RF choke (RFC), encompasses a highly functional inductor designed for radio frequency applications. This component features an axial lead configuration and delivers an inductance of 4.7 µH, with a low resistance of 0.34 O and a current rating of 0.82 A, making it suitable for maintaining signal integrity and mitigating electromagnetic interference within circuits. Its robust design allows it to be employed in a variety of applications, including tuning and filtering tasks in communications, RF amplifiers, and signal processing equipment. The RFC's attributes ensure effective impedance control and reliability, which are critical in the precision demands of modern electronic systems.
Type Axial lead
Resistance 0.34Ω
Content 1
Diameter 4mm
Dimensions (Ø x L) 4 mm x 9.5 mm
Inductance (L) 4.7µH
Length 9.5mm
Material Duplex steel
Nominal Current 0.82A
Product Type RF choke (RFC)
Quality Q at MHz 60MHz
Resonance 95MHz
Sample rate 60MHz
Tolerance ± 10%

Reviews

Be the first to submit a review

Trustpilot