TRU COMPONENTS 1588918 RF choke Axial lead 68 µH 2.9 Ω 0.185 A 1 pc(s)

MPN
1588918
EAN-13
2050004962093
Order Code
18-1747
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.284
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

TruComponents 1588918 TC-MICC-680K-02203 RF choke is an axial lead component designed to meet the demands of RF suppression applications. With an inductance of 68 microhenries and a DC resistance of 2.9 ohms, this RF choke can handle a maximum current of 0.185 amperes. These specifications make it suitable for decoupling applications in RF circuits and for filtering high-frequency noise in electronic equipment. Its compact design facilitates integration into densely packed circuit boards, where space is at a premium. This component is typically utilised in telecommunications equipment, radio receivers, and various digital and analogue circuits where electromagnetic interference needs to be minimised.
Type Axial lead
Resistance 2.9Ω
Content 1
Diameter 3mm
Dimensions (Ø x L) 3 mm x 63 mm
Inductance (L) 68µH
Length 63mm
Material Duplex steel
Nominal Current 0.185A
Product Type RF choke (RFC)
Quality Q at MHz 2.52MHz
Resonance 5.7MHz
Sample rate 2.52MHz
Tolerance ± 10%

Reviews

Be the first to submit a review

Trustpilot