TRU COMPONENTS 1588913 RF choke Axial lead 6.8 µH 1.45 Ω 0.25 A 1 piece

MPN
1588913
EAN-13
2050004962048
Order Code
18-1745
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
25+ £0.198
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 133 in stock

TruComponents 1588913 TC-MICC-6R8K-02203 is an RF choke (RFC) specifically designed for applications requiring axial lead inductors. With an inductance value of 6.8 microhenries and a resistance of 1.45 ohms, it is capable of handling up to 0.25 amperes of current. This component is particularly useful in RF circuit designs, where it serves to block high-frequency AC signals while allowing lower frequency or DC signals to pass through, effectively preventing unwanted electromagnetic interference. The robust construction of this single-piece unit makes it suitable for integration into various electronic systems, such as oscillators and amplifiers, where precise control of frequency response is critical.
Type Axial lead
Resistance 1.45Ω
Content 1
Diameter 3.3mm
Dimensions (Ø x L) 3.3 mm x 63 mm
Inductance (L) 6.8µH
Length 63mm
Material Duplex steel
Nominal Current 0.25A
Product Type RF choke (RFC)
Quality Q at MHz 7.96MHz
Resonance 70MHz
Sample rate 7.96MHz
Tolerance ± 10%

Reviews

Be the first to submit a review

Trustpilot