TRU COMPONENTS 1588909 RF choke axial lead 1 µH 0.25 Ω 0.63 A 1 piece

MPN
1588909
EAN-13
2050004962000
Order Code
18-1744
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 201 in stock

TruComponents 1588909 TC-MICC-1R0K-02203 is an axial lead RF choke (RFC) designed to offer a reliable inductance of 1 µH. This component features a low DC resistance of 0.25 ohms and can handle a current of up to 0.63 amperes, making it suitable for managing impedance in high-frequency applications. Engineers typically utilise this RF choke in radio frequency circuits, wireless communications, and signal processing to suppress high-frequency AC interference while allowing DC signals to pass through. Its robust construction and consistent performance are advantageous for maintaining circuit functionality in various electronic devices.
Type Axial lead
Resistance 0.25Ω
Content 1
Diameter 3.3mm
Dimensions (Ø x L) 3.3 mm x 63 mm
Inductance (L) 1µH
Length 63mm
Material Duplex steel
Nominal Current 0.63A
Product Type RF choke (RFC)
Quality Q at MHz 25.2MHz
Resonance 180MHz
Sample rate 25.2MHz
Tolerance ± 10%

Reviews

Be the first to submit a review

Trustpilot