TRU COMPONENTS 1588901 RF choke Axial lead 220µH 3.3Ω 0.25A 1 piece

MPN
1588901
EAN-13
2050004961928
Order Code
18-1743
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.350
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

TruComponents 1588901 TC-SMCC-221J-02203 serves as a robust RF choke within electronic circuits, characterised by its axial lead design. It offers an inductance of 220 microhenries with a resistance of 3.3 ohms, capable of handling a current up to 0.25 amperes. This component is well-suited for applications where minimising electromagnetic interference is critical, such as in radio frequency circuits, tuning circuits, and signal processing systems, where its design helps suppress high-frequency noise and prevent it from propagating through the circuit. Additionally, the axial lead configuration facilitates integration into various printed circuit board layouts, providing engineers with increased flexibility in design and implementation.
Type Axial lead
Resistance 3.3Ω
Content 1
Diameter 4mm
Dimensions (Ø x L) 4 mm x 9.5 mm
Inductance (L) 220µH
Length 9.5mm
Material Duplex steel
Nominal Current 0.25A
Product Type RF choke (RFC)
Quality Q at MHz 70MHz
Resonance 3.7MHz
Sample rate 70MHz
Tolerance ± 10%

Reviews

Be the first to submit a review

Trustpilot