TRU COMPONENTS 1588896 RF choke axial lead 1 µH 0.16 Ω 1.2 A 1 pc

MPN
1588896
EAN-13
2050004961874
Order Code
18-1740
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.231
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

TruComponents, with their part number 1588896, presents the TC-SMCC-1R0K-02203 RF choke (RFC). This component is designed with an axial lead configuration, offering an inductance value of 1 microhenry (µH), a DC resistance of 0.16 ohms (O), and a current rating of 1.2 amperes (A). Engineered for optimal performance in suppressing high-frequency noise and ensuring signal integrity, this RF choke is suitable for use in a variety of electronic circuits, including RF circuits, power supplies, and communication devices. Its robust parameters make it an ideal choice for applications where efficient electromagnetic interference suppression is crucial. The efficient construction and reliable materials ensure dependable functionality in demanding environments.
Type Axial lead
Resistance 0.16Ω
Content 1
Diameter 4mm
Dimensions (Ø x L) 4 mm x 9.5 mm
Inductance (L) 1µH
Length 9.5mm
Material Duplex steel
Nominal Current 1.2A
Product Type RF choke (RFC)
Quality Q at MHz 45MHz
Resonance 205MHz
Sample rate 45MHz
Tolerance ± 10%

Reviews

Be the first to submit a review

Trustpilot