TRU COMPONENTS 1588890 RF choke Axial lead 0.68 µH 0.48 Ω 0.53 A 1 pc

MPN
1588890
EAN-13
2050004961812
Order Code
18-1739
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.423
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

TruComponents 1588890, with the manufacturer's part number TC-MICC-R68M-01203, is an RF choke (RFC) designed with an axial lead configuration. This component exhibits an inductance of 0.68 microhenries and is characterised by a DC resistance of 0.48 ohms, making it suitable for managing radio frequency signals with a current handling capability of up to 0.53 amperes. Due to its robust electrical parameters, this RF choke is adeptly used in applications requiring noise suppression in signal and power lines, isolation of RF signals, and in the reduction of electromagnetic interference within circuits. Suitable for various electronic assemblies, it serves as an essential component, particularly in the design and construction of moving coil meters and other precision instruments where maintaining signal integrity is critical.
Type Axial lead
Resistance 0.48Ω
Content 1
Diameter 3.3mm
Dimensions (Ø x L) 3.3 mm x 63 mm
Inductance (L) 0.68µH
Length 63mm
Material Phenol formaldehyde resin
Nominal Current 0.53A
Product Type RF choke (RFC)
Resonance 240MHz
Tolerance ± 20%

Reviews

Be the first to submit a review

Trustpilot