TRU COMPONENTS 1588009 TC-R 9-126 L green 12 V LED indicator light 8.5 mA

Image Representative of Range

TRU COMPONENTS 1588009 TC-R 9-126 L green 12 V LED indicator light 8.5 mA

MPN
1588009
EAN-13
2050004958973
Order Code
18-1621
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 297 in stock

TruComponents TC-R 9-126 L, known as their part number 1588009, is a 4.8mm green LED indicator designed for 12 V DC operation, drawing a current of 8.5 mA. This LED indicator features a high visibility green light, making it particularly suited for status indication in panels, control consoles, and equipment dashboards where a clear visual signal is essential. Its compact design allows for easy integration into various electrical devices and systems, providing a reliable visual alert or status cue. Common applications include industrial machinery, automotive dashboards, and consumer electronics where durable and efficient LED indicators are necessary for operational feedback.
Type LED indicator light
LED Colour Green
Forward Current 8.5mA
Forward Voltage 12V DC
Connection Soldering
Content 1
Luminosity 20mcd
Material Brass
Material properties shiny
Maximum Temperature 70°C
Min. temperature -40°C
Mounting Type Screw
Recess Diameter 8mm
Viewing Angle 30°

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot