TRU COMPONENTS 1588008 TC-R 9-126 L LED indicator light 12V Red 8.5 mA

MPN
1588008
EAN-13
2050004958966
Order Code
18-1619
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 570 in stock

TruComponents TC-R 9-126 L RED 12V LED indicator light is a precision-engineered device designed for visual signalling tasks requiring low power consumption and reliable operation. As a 4.8mm LED indicator, part number 1588008 offers a red illumination at a nominal voltage of 12 V DC while drawing a current of only 8.5 mA, making it suitable for energy-efficient applications where indicator status needs to be easily visible. Its compact and robust construction makes it ideal for use in control panels, instrumentation displays, and automotive dashboards where space is at a premium but visibility is critical. The durable design and consistent performance ensure reliability in both industrial and consumer electronics assemblies requiring clear and immediate status indication.
Type LED indicator light
LED Colour Red
Forward Current 8.5mA
Forward Voltage 12V DC
Connection Soldering
Content 1
Luminosity 30mcd
Material Brass
Material properties shiny
Maximum Temperature 70°C
Min. temperature -40°C
Mounting Type Screw
Recess Diameter 8mm
Viewing Angle 30°

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot