TRU COMPONENTS 1587983 TC-R 9-86 L-01-WR LED indicator light Red 12 V DC

MPN
1587983
EAN-13
2050004958713
Order Code
18-1614
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 892 in stock

TruComponents presents the TC-R 9-86 L-01-WR, a robust LED indicator light specifically designed for 12 V DC systems. Identified by part number 1587983, this 4.8mm LED indicator exhibits a bright red illumination that is ideal for signalling and status indication in a broad range of engineering applications, including control panels, automotive dashboards, and various electronic devices. The indicator ensures long-lasting performance and reliable operation with low power consumption, making it a pragmatic choice for both industrial and commercial environments where visual status feedback is crucial. Its compact design facilitates easy integration into existing infrastructures without sacrificing visibility or effectiveness.
Type LED indicator light
LED Colour Red
Forward Current 20mA
Forward Voltage 12V DC
Connection Type C CEE 7/16 plug 6.3mm
Content 1
Diameter 16mm
Dimensions (Ø x L) 16 mm x 39.7 mm
LED features Built-in reflector
Length 39.7mm
Luminosity 20mcd
Material Brass
Material properties shiny
Maximum Temperature 85°C
Min. temperature -20°C
Mounting Type Screw
Recess Diameter 14mm
Viewing Angle 40°

Reviews

Be the first to submit a review

Trustpilot