TRU COMPONENTS 1587957 Indicator Light Green LED 12 V DC Industrial Panel

MPN
1587957
EAN-13
2050004958454
Order Code
18-1607
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 764 in stock

TruComponents 1587957, the manufacturer's part number TC-R9-115L, pertains to a 4.8mm LED indicator designed for 12 V DC applications. This robust green LED indicator is engineered for optimal performance in panel mount configurations, providing reliable and efficient visual signalling in control panels and electrical enclosures. Its sturdy construction ensures enduring operation under varying environmental conditions, making it suitable for both industrial automation systems and consumer electronic devices. The indicator's clarity and brightness are tailored to meet precise engineering standards, facilitating accurate status monitoring in machinery and equipment operation settings. This component's adaptability and straightforward integration make it an essential choice for engineers seeking dependable status indication solutions.
Type LED indicator light
LED Colour Green
Forward Current 20mA
Forward Voltage 12V DC
Connection Solder lug
Content 1
Luminosity 90mcd
Material properties shiny
Maximum Temperature 80°C
Min. temperature -20°C
Mounting Type Screw
Recess Diameter 8.2mm
Viewing Angle 15°

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot