TRU COMPONENTS 1587952 TC-R9-115L LED indicator light Red 12V DC Industrial

MPN
1587952
EAN-13
2050004958409
Order Code
18-1601
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 743 in stock

TruComponents TC-R9-115L is the manufacturer's part number for a 12 V red LED indicator light, also catalogued under TruComponents 1587952. This component is a 4.8 mm LED indicator designed to provide clear and reliable visual signalling in various electronic and electrical applications. Featuring a consistent and bright red illumination, it is built to operate efficiently with a 12 V DC supply voltage, making it suitable for use in control panels, switchgear, and dashboard indicators in automotive and industrial environments. This LED indicator is engineered for durability and easy integration, providing an effective solution for clear visual indication in systems requiring compact and energy-efficient components.
Type LED indicator light
LED Colour Red
Forward Current 20mA
Forward Voltage 12V DC
Connection Solder lug
Content 1
Luminosity 100mcd
Material properties shiny
Maximum Temperature 80°C
Min. temperature -20°C
Mounting Type Screw
Recess Diameter 8.2mm
Viewing Angle 30°

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot