TRU COMPONENTS 1587947 LED indicator light Green 2.1 V 20 mA 45 mcd

MPN
1587947
EAN-13
2050004958355
Order Code
18-1597
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,081 in stock

TruComponents 1587947 offers a reliable LED indicator light, specifically designed for applications requiring a 4.8mm form factor. This green LED indicator operates at a forward voltage of 2.1 V and a forward current of 20 mA, delivering a luminous intensity of 45 millicandela. Its compact size and efficient energy consumption make it suitable for a variety of electronic applications, including power status indicators, signalling devices, and user interface displays in industrial equipment. The device's consistent performance and durable construction ensure reliable operation in environments where visual signalling is critical.
Type LED indicator light
LED Colour Green
Forward Current 20mA
Forward Voltage 2.1V
Connection Soldering
Content 1
Front panel thickness max. 3.5mm
Luminosity 45mcd
Material properties shiny
Maximum Temperature 85°C
Min. temperature -25°C
Mounting Type Screw
Recess Diameter 6.2mm
Viewing Angle 50°

Alternatives (3)

Reviews

Be the first to submit a review

Accessories


Trustpilot