TRU COMPONENTS 1586563 IC socket 28 pins 15.24 mm precision contacts

MPN
1586563
EAN-13
2050004954708
Order Code
18-1576
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.490
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

TRU COMPONENTS 1586563 is an integrated circuit socket with 28 precision contacts designed for reliable and consistent performance. The IC socket, known as the TC-AR 28 HZL-TT-203, features a contact spacing of 15.24 mm, making it suitable for standard IC component installations. This product is engineered to ensure secure connections for ICs, providing a robust interconnect solution in various electronic designs. Common applications include use in prototyping, circuit testing, and custom electronic projects where precise alignment and contact integrity are required. With its emphasis on precision, this socket is an essential component for ensuring the effective operation of integrated circuits in complex electronic systems.
Number of Positions 28
Pitch 2.54mm
Row Pitch 15.24mm
Content 1
CS 15.24mm
Dimensions (L x W) 35.56 mm x 17.78 mm
Length 35.56mm
Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Number of pins 28
Type IC socket
Width 17.78mm

Reviews

Be the first to submit a review

Trustpilot