TRU COMPONENTS 1586562 IC socket 28 pins 7.62 mm contact spacing precision

MPN
1586562
EAN-13
2050004954692
Order Code
18-1574
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.490
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 269 in stock

TRU COMPONENTS 1586562 IC socket is a precision-engineered component designed to accommodate integrated circuits with a contact spacing of 7.62 mm and comprises 28 pins. This component socket, also referred to by the alternate description TC-AR 28 HZL/7-TT, is crafted with precise contacts to ensure reliable and stable connections in electronic applications. These sockets are commonly utilised in prototyping, testing, and repair of PCBs, where precision and durability are of paramount importance. The TRU COMPONENTS socket supports efficient IC replacement and modification, making it an essential element in the toolkit of electronics engineers and technicians.
Number of Positions 28
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
CS 7.62mm
Dimensions (L x W) 35.56 mm x 10.16 mm
Length 35.56mm
Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Number of pins 28
Type IC socket
Width 10.16mm

Reviews

Be the first to submit a review

Trustpilot