TRU COMPONENTS 1586561 IC socket Contact spacing 7.62 mm 24 pins Precision

MPN
1586561
EAN-13
2050004954685
Order Code
18-1573
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.409
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

TRU COMPONENTS 1586561 is a precision IC socket designed for reliable integrated circuit connections, characterised by a contact spacing of 7.62 mm and accommodating up to 24 pins. This standard IC socket is engineered with high precision contacts to ensure stable and secure electrical connections, making it suitable for various applications in electronic circuits and prototyping. Particularly relevant in design environments where repeat insertion and removal of ICs are required, this socket provides an efficient solution for testing and development purposes. The TRU COMPONENTS 1586561 is ideal for use in environments demanding durability and precision, such as in telecommunications, computing, and industrial control systems.
Number of Positions 24
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
CS 7.62mm
Dimensions (L x W) 30.48 mm x 10.16 mm
Length 30.48mm
Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Number of pins 24
Type IC socket
Width 10.16mm

Reviews

Be the first to submit a review

Trustpilot