TRU COMPONENTS 1586560 IC socket 20 pins 7.62mm spacing precision contact

MPN
1586560
EAN-13
2050004954678
Order Code
18-1571
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
20+ £0.368
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

TRU COMPONENTS 1586560 is an IC socket designed for accommodating integrated circuits, featuring a 20-pin configuration with a contact spacing of 7.62 mm. This component, also referred to as the TC-AR 20 HZL-TT, is manufactured with precision contacts that ensure reliable connection integrity, making it suitable for applications requiring consistent electrical performance. Commonly used in electronic prototyping and circuit board assembly, the socket facilitates easy and secure mounting of IC components, allowing for straightforward replacement or upgrading of chips in various electronic devices. Its robust construction and precise engineering make it a vital part for engineers working on diverse projects ranging from consumer electronics to industrial control systems.
Number of Positions 20
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
CS 7.62mm
Dimensions (L x W) 25.40 mm x 10.16 mm
Length 25.40mm
Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Number of pins 20
Type IC socket
Width 10.16mm

Reviews

Be the first to submit a review

Trustpilot