TRU COMPONENTS 1586558 AR 06 HZL-TT IC socket 6 pins 7.62 mm precision contact

MPN
1586558
EAN-13
2050004954654
Order Code
18-1566
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
50+ £0.103
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

TRU COMPONENTS 1586558 AR 06 HZL-TT is an integrated circuit (IC) socket designed to accommodate 6 pins with a precision contact spacing of 7.62 mm. This component is engineered for high reliability in electronic systems requiring standard IC connections. The precision contacts ensure secure and stable connectivity, making it ideal for applications in circuit prototyping, test fixtures, and general electronic assembly. Its robust construction is suitable for various engineering environments where dependable IC component sockets are needed, providing an efficient solution for securely housing ICs.
Number of Positions 6
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
CS 7.62mm
Dimensions (L x W) 7.62 mm x 10.16 mm
Length 7.62mm
Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Number of pins 6
Type IC socket
Width 10.16mm

Reviews

Be the first to submit a review

Trustpilot