TRU COMPONENTS 1586552 IC socket Contact spacing 7.62mm 14 pins 1 piece

MPN
1586552
EAN-13
2050004954593
Order Code
18-1558
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
25+ £0.164
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 557 in stock

TRU COMPONENTS 1586552 is an IC socket designed to securely house integrated circuit components with a contact spacing of 7.62 mm and accommodating 14 pins, which is standard for typical electronic circuit applications. The precision-engineered socket ensures reliable electrical connections by providing firm contact and reducing the risk of damage during component insertion or removal, making it suitable for prototyping and development environments. Its robust construction is ideal for use in a variety of electronic devices, facilitating the easy replacement and testing of integrated circuits in both educational and professional laboratory settings. The single-piece construction of this IC socket enhances durability and performance, supporting engineers in maintaining high standards in electronic design and troubleshooting.
Number of Positions 14
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
CS 7.62mm
Dimensions (L x W) 17.78 mm x 10.16 mm
Length 17.78mm
Material PBT
Maximum Temperature 85°C
Min. temperature -25°C
Number of pins 14
Type IC socket
Width 10.16mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot