TRU COMPONENTS 1586549 CCS028-Z-SM PLCC socket 7.62mm spacing 28 pins

MPN
1586549
EAN-13
2050004954562
Order Code
18-1556
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.654
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 319 in stock

TRU COMPONENTS 1586549 is an integrated circuit socket specifically designed to accommodate PLCC (Plastic Leaded Chip Carrier) chips, identified with the manufacturer's part number CCS028-Z-SM. This socket features a contact spacing of 7.62 mm and is equipped with 28 pins, making it suitable for use in various electronic devices requiring secure IC connections. Engineered with precision, this IC socket ensures reliable performance in applications that involve mounting integrated circuits onto printed circuit boards, such as in prototyping, testing environments, or repairing multichip modules. It is valued in engineering projects demanding repeatable insertion and extraction of PLCC chips without soldering, allowing for easy modifications and upgrades. Its robust construction makes it suitable for both commercial electronic assemblies and educational settings where components require frequent replacement or testing.
Number of Positions 28
Row Pitch 7.62mm
Content 1
CS 7.62mm
Dimensions (L x W) 17.85 mm x 17.85 mm
Length 17.85mm
Material Polyamide 9T
Maximum Temperature 105°C
Min. temperature -40°C
Number of pins 28
Type PLCC socket
Width 17.85mm

Reviews

Be the first to submit a review

Trustpilot