TRU COMPONENTS 1586545 IC socket 24 pins 15.24mm spacing precision contacts

MPN
1586545
EAN-13
2050004954524
Order Code
18-1553
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.429
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

TRU COMPONENTS 1586545 is an integrated circuit socket designed for precise electronic applications, featuring a contact spacing of 15.24 mm and accommodating 24 pins. This IC socket is part of the TC-AR 24 HZL-TT-203 series and is noted for its precision contacts, which ensure reliable and stable electrical connections for mounted IC components. It is commonly used in prototyping and testing environments as well as in permanent installations where high-precision alignment and connectivity of ICs are critical. Its robust construction and design fit easily into standard circuit boards, making it an essential component in various engineering projects requiring modular and replaceable IC solutions.
Number of Positions 24
Pitch 2.54mm
Row Pitch 15.24mm
Content 1
CS 15.24mm
Dimensions (L x W) 30.48 mm x 17.78 mm
Length 30.48mm
Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Number of pins 24
Type IC socket
Width 17.78mm

Reviews

Be the first to submit a review

Trustpilot