TRU COMPONENTS 1586544 Standard IC Socket 18 pins 7.62 mm precision contacts

MPN
1586544
EAN-13
2050004954517
Order Code
18-1552
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
20+ £0.327
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

TRU COMPONENTS 1586544 is an 18-pin standard IC socket designed for precision connections. This component, also referred to as TC-AR 18 HZL-TT-203, features a contact spacing of 7.62 mm, ensuring reliable interconnection for integrated circuits. Precision contacts facilitate high-quality and secure connections, making this socket suitable for a range of electronic applications, including prototyping and circuit testing where integrated circuits need to be inserted and removed frequently without soldering. Its robust construction and precise engineering support its use in complex circuit assemblies, enhancing both the flexibility and maintainability of electronic devices.
Number of Positions 18
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
CS 7.62mm
Dimensions (L x W) 22.86 mm x 10.16 mm
Length 22.86mm
Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Number of pins 18
Type IC socket
Width 10.16mm

Reviews

Be the first to submit a review

Trustpilot