TRU COMPONENTS 1586543 IC socket 16 pins 7.62 mm spacing Precision contacts

MPN
1586543
EAN-13
2050004954500
Order Code
18-1551
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
20+ £0.286
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 553 in stock

TRU COMPONENTS 1586543 offers a high-quality IC socket designed for precision and reliability in electronic applications. This 16-pin socket features a contact spacing of 7.62 mm, making it suitable for accommodating standard IC components with precision contacts that ensure stable connectivity within electronic circuits. The robust construction of the socket supports secure and reliable connections, critical for maintaining signal integrity in complex electronic systems. Typical applications for this IC socket include its integration into prototyping boards, motherboards, and other electronic assemblies where efficient IC interchangeability and performance are essential. With its precise engineering specifications, it is an ideal choice for professionals seeking dependable interfacing solutions in PCB and electronic design projects.
Number of Positions 16
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
CS 7.62mm
Dimensions (L x W) 20.32 mm x 10.16 mm
Length 20.32mm
Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Number of pins 16
Type IC socket
Width 10.16mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot