TRU COMPONENTS 1586542 IC socket 14-pin 7.62mm spacing precision contacts

MPN
1586542
EAN-13
2050004952490
Order Code
18-1550
Country of Origin
China
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.266
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 233 in stock

TRU COMPONENTS 1586542 IC socket is designed for precision and reliability in electronic applications, offering a secure interface for integrated circuit components. This socket accommodates 14 pins with a contact spacing of 7.62 mm, making it compatible with various standard IC socket configurations. Its precision contacts ensure optimal electrical performance and mechanical durability, essential for maintaining the integrity of connections in circuit assemblies. Engineers frequently use this IC socket in applications requiring stable and robust connections within electronic devices, enhancing the reliability of components such as microcontrollers, operational amplifiers, and other logic devices.
Number of Positions 14
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
CS 7.62mm
Dimensions (L x W) 17.78 mm x 10.16 mm
Length 17.78mm
Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Number of pins 14
Type IC socket
Width 10.16mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot