TRU COMPONENTS 1586538 IC Socket 20 pins 7.62 mm contact spacing

MPN
1586538
EAN-13
2050004952452
Order Code
18-1548
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
20+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 205 in stock

TRU COMPONENTS 1586538 is an IC socket designed for use in electronic circuits requiring the integration of IC components. This socket features a contact spacing of 7.62 mm and accommodates up to 20 pins, making it suitable for various standard IC configurations. The precision-crafted pins ensure reliable connectivity and ease of component swapping during prototyping or repair activities. Commonly utilised in applications such as electronic prototyping, circuit board testing, and small-scale production assembly, this socket facilitates the secure and efficient connection of integrated circuits to printed circuit boards. The robust construction of the TRU COMPONENTS IC socket provides stability and durability under typical operating conditions.
Number of Positions 20
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
CS 7.62mm
Dimensions (L x W) 25.4 mm x 10.16 mm
Length 25.4mm
Material PBT
Maximum Temperature 85°C
Min. temperature -25°C
Number of pins 20
Type IC socket
Width 10.16mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot