TRU COMPONENTS 1586006 SMD Cermet Resistor Set 0805 0.125W 5% 12100 Pieces

MPN
1586006
EAN-13
4016139314556
Order Code
18-1547
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £164.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TruComponents 1586006 is a comprehensive set of SMD cermet resistors in the 0805 package, featuring a power rating of 0.125 watts and a tolerance of 5%, comprising a total of 12,100 pieces. This set, identified as TC-0805S8JE024KIT203, is well-suited for various electronic applications, providing reliable performance in precision circuits due to the stable resistance offered by cermet technology. The resistors are designed for surface-mounting, facilitating efficient assembly in compact and densely populated printed circuit boards (PCBs), commonly used in consumer electronics, communication devices, and instrumentation. These cermet resistors are ideal for scenarios demanding high precision and thermal stability. Their robust construction ensures long-term reliability in environments requiring consistent electrical characteristics.
Type SMD
Power Rating 0.125W
Content 12100
Product Type Cermet resistor (set)
Tolerance ± 5%

Reviews

Be the first to submit a review

Trustpilot