TRU COMPONENTS 1585999 Cermet Resistor 1.3 M SMD 1206 0.25 W 5% 100 PPM °C

TRU COMPONENTS 1585999 Cermet Resistor 1.3 M SMD 1206 0.25 W 5% 100 PPM °C

MPN
1585999
EAN-13
2050004949841
Order Code
18-1542

Discontinued


TruComponents 1585999 is a cermet resistor characterised by its precise 1.3 MO resistance, specifically designed for surface-mount devices with a 1206 package. This component supports a maximum power rating of 0.25 W and offers a tolerance within 5%, ensuring reliable performance in various circuits. The resistor features a temperature coefficient of 100 ppm/°C, making it suitable for applications requiring stability over a wide temperature range. Engineers commonly utilise these resistors in signal processing or precision instrumentation where dependable resistance and compact design are crucial. The component is supplied in a tape cut form, facilitating streamlined assembly in automated production environments.
Type SMD
Resistance 1.3mΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot