TRU COMPONENTS 1585996 Cermet Resistor 43KΩ SMD 1206 0.25 W 5% 100 PPM °C

TRU COMPONENTS 1585996 Cermet Resistor 43KΩ SMD 1206 0.25 W 5% 100 PPM °C

MPN
1585996
EAN-13
2050004949810
Order Code
18-1539
Country of Origin
China

Discontinued


TruComponents 1585996 is a cermet resistor with a resistance value of 43 kO and comes in a standard 1206 surface-mount device (SMD) package. This resistor is designed to handle a power rating of 0.25 watts and offers a tolerance of 5%. It features a temperature coefficient of 100 parts per million per degree Celsius, making it suitable for applications that require consistent performance under varying thermal conditions. Engineers often utilise such resistors in precision circuits, including those found in telecommunications equipment, instrumentation, and audio processing devices, where stable resistor performance is critical. This component is presented in a tape-cut format for convenient use in both prototyping and mass-production environments.
Type SMD
Resistance 43kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot