TRU COMPONENTS 1585994 Cermet Resistor 30KΩ SMD 1206 0.25 W 5% Tape Cut

TRU COMPONENTS 1585994 Cermet Resistor 30KΩ SMD 1206 0.25 W 5% Tape Cut

MPN
1585994
EAN-13
2050004949797
Order Code
18-1538

Discontinued


TruComponents 1585994 is a cermet resistor with a resistance value of 30 kO, designed for surface mount technology (SMT) in a 1206 package size. It is engineered to deliver a power rating of 0.25 watts with a tolerance of ±5%, ensuring reliable performance in electronic circuits. The resistor exhibits a temperature coefficient of 100 ppm/°C, making it suitable for applications where precision and stability are required across a range of temperatures. This component is commonly used in precision instrumentation, telecommunications, and other electronic devices where compact size and dependable performance are critical. Supplied in tape cut format, it facilitates automated assembly processes in modern manufacturing environments.
Type SMD
Resistance 30kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot