TRU COMPONENTS 1585987 Cermet Resistor 3KΩ SMD 1206 0.25 W 5% 100 PPM °C

MPN
1585987
EAN-13
2050004949728
Order Code
18-1536
Country of Origin
China

Discontinued


TruComponents 1585987 cermet resistor TC-1206S4J0302T5E203 offers a precise resistance of 3 kO with a tolerance of 5%. Designed as a 1206 SMD package, this component supports a power rating of 0.25 W and features a thermal coefficient of resistance of 100 ppm/°C, which makes it suitable for applications demanding reliability under varied thermal conditions. It is commonly used in electronic circuits that require stable and consistent resistance properties in surface-mount designs, such as in telecommunications equipment, automotive electronics, and industrial control systems. This resistor is supplied in tape cut format, facilitating ease of integration into automated assembly processes.
Type SMD
Resistance 3kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot