TRU COMPONENTS 1585969 Cermet Resistor 68KΩ SMD 1206 0.25 W 5% 100 PPM °C

TRU COMPONENTS 1585969 Cermet Resistor 68KΩ SMD 1206 0.25 W 5% 100 PPM °C

MPN
1585969
EAN-13
2050004949544
Order Code
18-1517
Country of Origin
China
View Full Product Range (109)

Discontinued


TruComponents 1585969, TC-1206S4J0683T5E203, is a precision cermet resistor designed for surface-mount applications in a 1206 package size. With a resistance value of 68 kO, this component is rated for a power dissipation of 0.25 watts and features a tolerance of 5%, which makes it suitable for applications requiring stable resistance under varying environmental conditions. The resistor exhibits a temperature coefficient of 100 ppm/°C, ensuring consistent performance across a range of temperatures. It is commonly utilised in precision circuits, control systems, and electronic devices where space is a constraint and reliability is paramount. With its adherence to standard specifications, it is ideal for use in industrial, automotive, and consumer electronics applications.
Type SMD
Resistance 68kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot