TRU COMPONENTS 1585965 Cermet Resistor 470KΩ SMD 1206 0.25 W 5% 100 PPM °C

TRU COMPONENTS 1585965 Cermet Resistor 470KΩ SMD 1206 0.25 W 5% 100 PPM °C

MPN
1585965
EAN-13
2050004949506
Order Code
18-1514
Country of Origin
China

Discontinued


TruComponents 1585965 is a high-precision cermet resistor designed for surface-mount applications, featuring a resistance value of 470 kO. Configured within the 1206 package, this resistor supports a power rating of 0.25 watts and exhibits a tolerance of 5%, ensuring reliable performance across a range of conditions. With a temperature coefficient of 100 ppm/°C, it provides stable operation under varying thermal conditions, making it ideal for applications requiring precise resistance, such as in high-frequency circuits, precision instrumentation, and control systems. This component is delivered as a single piece in tape cut form, offering ease of integration in automated assembly processes.
Type SMD
Resistance 470kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot