TRU COMPONENTS 1585963 Cermet Resistor 82Ω SMD 1206 0.25 W 5% 200 PPM °C

TRU COMPONENTS 1585963 Cermet Resistor 82Ω SMD 1206 0.25 W 5% 200 PPM °C

MPN
1585963
EAN-13
2050004949483
Order Code
18-1513
Country of Origin
China

Discontinued


TruComponents 1585963 is a cermet resistor designed for use in surface-mount applications, specified with a resistance of 82 ohms. It is constructed in a 1206 package, allowing for compact and efficient placement on printed circuit boards. The resistor can handle a power dissipation of 0.25 watts and maintains a tolerance of 5 percent with a temperature coefficient of resistance rated at 200 parts per million per degree Celsius. This makes it suitable for applications requiring stability and precision under varying environmental conditions, such as in telecommunications equipment, automotive electronics, and industrial control systems. The product is typically supplied in tape cut format, facilitating easy integration into automated assembly processes.
Type SMD
Resistance 82Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot