TRU COMPONENTS 1585959 Cermet Resistor 56Ω SMD 1206 0.25 W 5% 200PPM °C

TRU COMPONENTS 1585959 Cermet Resistor 56Ω SMD 1206 0.25 W 5% 200PPM °C

MPN
1585959
EAN-13
2050004949445
Order Code
18-1509
Country of Origin
China

Discontinued


TruComponents 1585959 is a cermet resistor designed for surface-mount applications, featuring a resistance of 56 ohms with a tolerance of 5 per cent, housed in a 1206 package. This component has a power rating of 0.25 watts and a temperature coefficient of resistance of 200 parts per million per degree Celsius, ensuring stable performance across a range of operating temperatures. The resistor is suitable for use in precision electronic circuits where reliable and consistent performance is critical, particularly in applications such as signal processing, filtering, and amplification. As an SMD component, it offers ease of integration onto printed circuit boards within compact and high-density electronic assemblies. Packaged as tape cut, this resistor is well-suited for incorporation into automated manufacturing processes.
Type SMD
Resistance 56Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot